3-106507-2 | AMP

D-Sub socket, 25 pole, standard, equipped, angled, solder pin, 3-106507-2

Order No.: 55F4764
EAN: 4099889806977
MPN:
3-106507-2
3-0106507-2
Series: AMPLIMITE
3-106507-2 AMP D-Sub Connectors Image 1
3-106507-2 AMP D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6164 € *
Available: 14 pcs.
Available in 12 Days: 759 pcs. - if ordered today
Total Price:
6.62 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6164 €
5 pcs.
6.2832 €
10 pcs.
5.8786 €
25 pcs.
5.3550 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 3-106507-2, AMP

PCB D-Sub Connector, Receptacle, Cable-to-Board, 25 Position, 2.77 mm Centerline, 2 Row, Size 3, Round, Standard profile.

Features

  • Flame retardant thermoplastic housing material
  • Integral boardlock feature secures connectors to PC board prior to soldering
  • Contact base material: Phosphor-Bronze
  • Shell material: Steel, tin-plated
Technical specifications
Filter Property Value
Pin number 25 pole
Version socket header
Contact connection solder pin
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes