2335893-3 | AMP
D-Sub socket, 44 pole, high density, straight, crimp connection, 2335893-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.2367 € *
Available in 12 Days: 83 pcs. - if ordered today
D-Sub connector, 2335893-3, AMP
The 2335893-3 eliminates the use of toxic cadmium platings while providing up to 500 hr salt spray resistance in a rugged passivated stainless steel housing.
Features
- Corrosion resistant
- Broad portfolio offering
- RoHS Compliant
Applications
- Military Aerospace
- Weapons Systems
- Launching Systems
- Military Ground Vehicles
- Marine
- Harsh Environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 44 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Grid | 2.29 mm | |
| Pole image | high density | |
| Assembly | straight | |
| Attachment (rear panel) | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |