2311770-1 | AMP

D-Sub socket, 44 pole, high density, equipped, angled, solder pin, 2311770-1

Order No.: 55F2107
EAN: 4099889806526
MPN:
2311770-1
Series: AMPLIMITE
2311770-1 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.2205 € *
Available in 12 Days: 232 pcs. - if ordered today
Total Price:
14.22 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2205 €
5 pcs.
13.4827 €
10 pcs.
12.6140 €
25 pcs.
11.4954 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 2311770-1, AMP

Connector and Housing Type: Receptacle, Connector System: Wire-to-Board, D-Sub Shell Size: 3, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 44, Number of Rows: 3, PCB Mount Orientation: Right Angle, Connector Profile: Standard, Contact Shape & Form: Round Socket, Contact Current Rating (Max): 3 A, Termination Method to Printed Circuit Board: Through Hole - Solder, PCB Mount Retention: With, PCB Mount Retention Type: Boardlock, Mating Retention: With, Mating Retention Type: Threaded Inserts, 4-40 UNC, Connector Mounting Type: Board Mount, Centerline (Pitch): 2.29 mm, Housing Color: Black, Row-to-Row Spacing: 1.98 mm, Operating Temperature Range: -55 – 85 °C, Circuit Application: Signal

Technical specifications
Filter Property Value
Pin number 44 pole
Version socket header
Contact connection solder pin
Grid 2.29 mm
Pole image high density
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No