2311763-3 | AMP
D-Sub socket, 15 pole, high density, equipped, angled, solder pin, 2311763-3
NCNR (non cancelable / non returnable)
Female connector, 2311763-3, AMP
Connector and Housing Type: Receptacle, Connector System: Wire-to-Board, D-Sub Shell Size: 1, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 15, Number of Rows: 3, PCB Mount Orientation: Right Angle, Connector Profile: Standard, Contact Shape & Form: Round Socket, Contact Current Rating (Max): 3 A, Termination Method to Printed Circuit Board: Through Hole - Solder, PCB Mount Retention: With, PCB Mount Retention Type: Boardlock, Mating Retention: With, Mating Retention Type: Threaded Inserts, 4-40 UNC, Connector Mounting Type: Board Mount, Centerline (Pitch): 2.29 mm, Housing Color: Black, Row-to-Row Spacing: 1.98 mm, Operating Temperature Range: -55 – 85 °C, Circuit Application: Signal.
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.29 mm | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | through hole |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |