2311763-1 | AMP
D-Sub socket, 15 pole, standard, angled, solder pin, 2311763-1
Order No.: 71P6480
EAN: 4099891341466
MPN:
2311763-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1400 € *
Available in 12 Days: 1,816 pcs. - if ordered today
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
5 pcs.
6.7711 €
10 pcs.
6.3308 €
25 pcs.
5.7715 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 2311763-1, AMP
PCB D-Sub connector, Receptacle, Wire-to-Board, 15 Position, 2.29 mm Centerline, 3 Row, 1 Connector shell size, Round, Standard profile.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.29 mm | |
| Pole image | standard | |
| Assembly | angled | |
| Type of locking | threaded insert | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |