2311762-1 | AMP
D-Sub socket, 25 pole, standard, angled, solder pin, 2311762-1
Order No.: 71P6479
EAN: 4099891341459
MPN:
2311762-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0702 € *
Available in 12 Days: 3,178 pcs. - if ordered today
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0702 €
10 pcs.
2.8441 €
25 pcs.
2.6537 €
50 pcs.
2.4157 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 2311762-1, AMP
PCB D-Sub connector, Receptacle, Wire-to-Board, 25 Position, 2.77 mm Centerline, 2 Row, 3 Connector shell size, Round, Standard profile.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |