215716-1 | AMP
D-Sub socket, 15 pole, standard, unequipped, straight, crimp connection, 215716-1
Bare sub-D connector, type TE Connectivity/AMP HDP-20.
For insertion of male or female contacts. Tinned steel housing; Insulator: black glass fiber-reinforced nylon compliant with UL 94 V-0. Rated current: 7.5 A. Dimension B: 9 to 37-pole/50-pole 8.3/11.1 mm. Dimension G: 9 to 37-pole/50-pole 12.5/15.4 mm. Dimension H: 9 to 37-pole/50-pole 10.7/13.5 mm.
Female connector elements with grounding spring and 2.8 mm grounding terminal, type 0-0215.
Technical attributes (type, number of poles, dimensions A, C, D): 716-1, 15-pole, A 24.7, C 33.3, D 39.1 mm
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Pole image | standard | |
| Additional parts | unequipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Attachment (rear panel) | through hole |
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | PL |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | not_specified |
| RoHS conform | Yes |