212502-1 | AMP

D-Sub socket, 9 pole, 9W4, straight, crimp connection, 212502-1

Order No.: 71P4706
EAN: 4099891326890
MPN:
212502-1
212502-1 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.1562 € *
Available in 12 Days: 170 pcs. - if ordered today
Total Price:
26.16 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1562 €
2 pcs.
24.4664 €
5 pcs.
22.9908 €
10 pcs.
21.3724 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub connector, 212502-1, AMP

Box mount D-Sub connector, Receptacle, Cable-to-Cable, 9 Position, Power/Signal/Coax Combination, size 3, Socket, size 8/20.

Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection crimp connection
Grid 2.77 mm
Pole image 9W4
Assembly straight
Attachment (rear panel) cable assembly
Logistics
Property Value
Customs tariff number 85389099
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform No
Substance description Cadmium
SVHC free No