208877-1 | AMP
D-Sub socket, 104 pole, high density, equipped, straight, solder pin, 208877-1
Order No.: 34P1597
EAN: 4099889783605
MPN:
208877-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
522.7194 € *
Standard delivery time from the manufacturer is: 13 Weeks
D-Sub socket, 208877-1, AMP
The 208877-1 is a subminiature D connector that has compact pin and socket connectors especially designed for High density packages.
Features
- Military qualified connectors
- ULTRA-LITE AMPLIMITE non-magnetic connector
- Connector savers (feedthrough) preserve permanently mounted connector in high use applications
Applications
- Military equipment
- Ground support devices
- Computer peripheral equipment
- Modems and industrial instrumentation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 104 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.29 mm | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
| Substance description | Cadmium |
| SVHC free | No |