207829-4 | AMP

D-Sub socket, 37 pole, standard, equipped, straight, solder pin, 207829-4

Order No.: 36P5926
EAN: 4099889784596
MPN:
207829-4
207829-4 AMP D-Sub Connectors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

D-Sub socket, 207829-4, AMP

PCB D-Sub Connector, Receptacle, Board-to-Board, 37 Position, 2.74 mm Centerline, 2 Row, Size 4, Round, Standard profile.

Features

  • Unsealable
  • Unshielded
  • Preloaded: Yes
  • Insert flammability rating: UL 94V-0

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 37 pole
Version socket header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
RoHS conform No
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No