207828-4 | AMP

D-Sub connector, 25 pole, standard, straight, solder pin, 207828-4

Order No.: 71P4578
EAN: 4099891275525
MPN:
207828-4
Series: AMPMODU
207828-4 AMP D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
15.6247 € *
Available in 5 Days: 412 pcs. - if ordered today
Total Price:
15.62 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6247 €
10 pcs.
14.3752 €
50 pcs.
12.9353 €
100 pcs.
11.6382 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub connector, 207828-4, AMP

PCB D-Sub connector, Receptacle, Board-to-Board, 25 Position, 2.74 mm Centerline, 2 Row, size 3, Round, Standard profile.

Technical specifications
Pole image standard
Attachment (rear panel) through hole
Assembly straight
Grid 2.74 mm
Contact connection solder pin
Pin number 25 pole
Version socket header
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform No