207827-4 | AMP

D-Sub socket, 15 pole, standard, equipped, straight, solder pin, 207827-4

Order No.: 36P5922
EAN: 4099889784589
MPN:
207827-4
207827-4 AMP D-Sub Connectors
Image may differ

D-Sub socket, 207827-4, AMP

PCB D-Sub Connector, Receptacle, Board-to-Board, 15 Position, 2.74 mm Centerline, 2 Row, Size 2, Round, Standard profile.

Features

  • Unsealable
  • Preloaded: Yes
  • Contact base material: Phosphor-Bronze
  • Insert flammability rating UL 94V-0

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Logistics
Property Value
Country of origin TW
Customs tariff number 85366910
Compliance
Property Value
RoHS conform No
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No