207516-5 | AMP

D-Sub socket, 25 pole, standard, unequipped, straight, crimp connection, 207516-5

Order No.: 36P8532
EAN: 4099889786644
MPN:
207516-5
Series: AMPLIMITE
207516-5 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5565 € *
Available in 12 Days: 323 pcs. - if ordered today
Total Price:
188.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
7.5565 €

D-Sub socket, 207516-5, AMP

HDP-20 Crimp Snap-in contact connector.

Features

  • Low cost, commercial version of military equipment
  • High performance
  • Machine applied terminations assure highest production rates at lowest applied cost
Technical specifications
Filter Property Value
Pin number 25 pole
Version socket header
Contact connection crimp connection
Grid 2.74 mm
Pole image standard
Additional parts unequipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin TW
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes