207463-1 | AMP

D-Sub socket, 25 pole, standard, unequipped, straight, crimp connection, 207463-1

Order No.: 36P8521
EAN: 4099889786545
MPN:
207463-1
Series: AMPLIMITE
207463-1 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7612 € *
Available in 12 Days: 3,246 pcs. - if ordered today
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6422 €
25 pcs.
1.5232 €
50 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 207463-1, AMP

Features

  • Shell material: Steel
  • Shielded
  • Unsealable
  • Insert flammability rating: UL 94V-0

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 25 pole
Version socket header
Contact connection crimp connection
Grid 2.74 mm
Pole image standard
Additional parts unequipped
Assembly straight
Type of locking through hole
Logistics
Property Value
Country of origin TW
Customs tariff number 85472000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes