207253-2 | AMP
D-Sub socket, 9 pole, straight, crimp connection, 207253-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
126.6636 € *
Available in 12 Days: 63 pcs. - if ordered today
Total Price:
126.66 € *
Price list
Quantity
Price per unit*
1 pcs.
126.6636 €
2 pcs.
120.8088 €
5 pcs.
115.4776 €
10 pcs.
107.5760 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 207253-2, AMP
9 Position D-Shaped Connector, Receptacle, Cable-to-Cable, Panel Mount, Shell Size 1, 2.77 mm Centerline, Wire & Cable, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Grid | 2.77 mm | |
| Assembly | straight | |
| Type of locking | through hole | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |