207252-2 | AMP
D-Sub plug, 9 pole, straight, crimp connection, 207252-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
125.3189 € *
Available in 12 Days: 56 pcs. - if ordered today
Total Price:
125.32 € *
Price list
Quantity
Price per unit*
1 pcs.
125.3189 €
2 pcs.
119.5355 €
5 pcs.
114.2519 €
10 pcs.
106.4336 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 207252-2, AMP
9 Position D-Shaped Connector, Plug, Cable-to-Cable, Panel Mount, Shell Size 1, 2.77 mm Centerline, Wire & Cable, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | crimp connection | |
| Grid | 2.77 mm | |
| Assembly | straight | |
| Type of locking | through hole | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |