206503-1 | AMP
D-Sub socket, 62 pole, high density, straight, crimp connection, 206503-1
Order No.: 71P4562
EAN: 4099891270698
MPN:
206503-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
122.0107 € *
Available in 12 Days: 48 pcs. - if ordered today
D-Sub connector, 206503-1, AMP
Box mount D-Sub connector, Receptacle, Cable-to-Cable, 62 Position, size 4, Socket, size 22, 2.29 mm Centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 62 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Grid | 2.29 mm | |
| Pole image | high density | |
| Assembly | straight | |
| Attachment (rear panel) | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |