206501-4 | AMP

D-Sub socket, 26 pole, high density, equipped, straight, crimp connection, 206501-4

Order No.: 34P1376
EAN: 4099889782400
MPN:
206501-4
Series: AMPLIMITE
206501-4 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
209.0473 € *
Available in 12 Days: 66 pcs. - if ordered today
Total Price:
209.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
209.0473 €

Female connector, 206501-4, TE Connectivity

Product Type: Connector, Connector and Housing Type: Receptacle, Connector System: Cable-to-Cable, D-Sub Shell Size: 2, Sealable: No, Number of Positions: 26, Power/Signal/Coax Combination: No, Shell Plating Material: Gold, Non-Magnetic: Yes, Contact Type: Socket, Contact Type: Socket, D-Sub Contact Size: 22, Contact Current Rating (Max): 5 A, Mounting Hole Diameter: 3.05 mm, Centerline (Pitch): 2.29 mm, Operating Temperature Range: -55 – 125 °C, ULTRA-LITE Connector: No, Circuit Application: Signal.

Technical specifications
Filter Property Value
Pin number 26 pole
Version socket header
Contact connection crimp connection
Grid 2.29 mm
Pole image high density
Additional parts equipped
Assembly straight
Logistics
Property Value
Customs tariff number 85472000
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes