206500-4 | AMP

D-Sub plug, 26 pole, high density, equipped, straight, crimp connection, 206500-4

Order No.: 34P1370
EAN: 4099889782394
MPN:
206500-4
Series: AMPLIMITE
206500-4 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
116.62 € *
Available in 12 Days: 18 pcs. - if ordered today
Total Price:
116.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
116.62 €

Box Mount D-Sub Connector, 206500-4, TE Connectivity

Product Type: Connector, Connector and Housing Type: Plug, Connector System: Cable-to-Cable, D-Sub Shell Size: 2, Sealable: No, Number of Positions: 26, Power/Signal/Coax Combination: No, Box Mount D-Sub Connector Insert Arrangement: MS18274-2, Non-Magnetic: Yes, Contact Type: Socket, Contact Type: Pin, D-Sub Contact Size: 22, Contact Current Rating (Max): 5 A, Mounting Hole Diameter: 3.05 mm, Centerline (Pitch): 2.29 mm, Operating Temperature Range: -55 – 125 °C, ULTRA-LITE Connector: No, Circuit Application: Signal.

Technical specifications
Filter Property Value
Pin number 26 pole
Version pin header
Contact connection crimp connection
Grid 2.29 mm
Pole image high density
Additional parts equipped
Assembly straight
Logistics
Property Value
Customs tariff number 85389099
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes