206499-1 | AMP
D-Sub socket, 15 pole, high density, straight, crimp connection, 206499-1
Order No.: 71P4561
EAN: 4099891270674
MPN:
206499-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
190.3405 € *
Available in 12 Days: 58 pcs. - if ordered today
D-Sub connector, 206499-1, AMP
Box mount D-Sub connector, Receptacle, Cable-to-Cable, 15 Position, size 1, Socket, size 22, 2.29 mm Centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Grid | 2.29 mm | |
| Pole image | high density | |
| Assembly | straight | |
| Attachment (rear panel) | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |