206498-4 | AMP
D-Sub plug, 15 pole, high density, equipped, straight, crimp connection, 206498-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.9005 € *
Available in 12 Days: 530 pcs. - if ordered today
Total Price:
199.80 € *
Price list
Quantity
Price per unit*
2 pcs.
99.9005 €
5 pcs.
98.0560 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 206498-4, AMP
The 206498-4 is a subminiature D connector that has compact pin and socket connectors especially designed for High density packages.
Features
- Military qualified connectors
- ULTRA-LITE AMPLIMITE non-magnetic connector
- Connector savers (feedthrough) preserve permanently mounted connector in high use applications
Applications
- Military equipment
- Ground support devices
- Computer peripheral equipment
- Modems and industrial instrumentation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | crimp connection | |
| Grid | 2.29 mm | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |