206064-2 | AMP
D-Sub socket, 44 pole, high density, straight, crimp connection, 206064-2
Order No.: 71P4554
EAN: 4099891270650
MPN:
206064-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
149.3807 € *
Available in 12 Days: 92 pcs. - if ordered today
Total Price:
298.76 € *
Price list
Quantity
Price per unit*
2 pcs.
149.3807 €
4 pcs.
146.6318 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 206064-2, AMP
Box mount D-Sub connector, Receptacle, Cable-to-Cable, 44 Position, size 3, Socket, size 22, 2.29 mm Centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 44 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Grid | 2.29 mm | |
| Pole image | high density | |
| Assembly | straight | |
| Attachment (rear panel) | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |