205561-2 | AMP
D-Sub socket, 37 pole, standard, straight, crimp connection, 205561-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.9957 € *
Available in 12 Days: 200 pcs. - if ordered today
Total Price:
100.00 € *
Price list
Quantity
Price per unit*
1 pcs.
99.9957 €
2 pcs.
95.3785 €
5 pcs.
91.1778 €
10 pcs.
84.9303 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 205561-2, AMP
37 Position D-Shaped Connector, Receptacle, Cable-to-Cable, Panel Mount, Shell Size 4, 2.77 mm Centerline, Wire & Cable, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Assembly | straight | |
| Type of locking | through hole | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |