205559-2 | AMP
D-Sub socket, 25 pole, standard, equipped, straight, crimp connection, 205559-2
Unit Price (€ / pc.)
88.4289 € *
Available in 5 Days: 102 pcs. - if ordered today
D-Sub socket, 205559-2, AMP
The 205559-2 is a subminiature D connector that has compact pin and socket connectors especially designed for High density packages.
Features
- Military qualified connectors
- ULTRA-LITE AMPLIMITE non-magnetic connector
- Connector savers (feedthrough) preserve permanently mounted connector in high use applications
Applications
- Military equipment
- Ground support devices
- Computer peripheral equipment
- Modems and industrial instrumentation
Technical specifications
Filter | Property | Value |
---|---|---|
Type of locking | through hole | |
Contact connection | crimp connection | |
Pin number | 25 pole | |
Grid | 2.77 mm | |
Pole image | standard | |
Version | socket header | |
Assembly | straight | |
Attachment (rear panel) | panel mounting | |
Additional parts | equipped |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
Property | Value |
---|---|
RoHS conform | No |
SVHC free | No |
Substance description | Lead |
Date of RoHS guidelines | 3/31/15 |