205558-2 | AMP

D-Sub plug, 15 pole, standard, equipped, straight, crimp connection, 205558-2

Order No.: 34P1512
EAN: 4099889783018
MPN:
205558-2
Series: AMPLIMITE
205558-2 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.9927 € *
Available in 12 Days: 192 pcs. - if ordered today
Total Price:
47.99 € *
Price list
Quantity
Price per unit*
1 pcs.
47.9927 €
2 pcs.
44.8987 €
5 pcs.
42.1736 €
10 pcs.
39.1986 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 205558-2, AMP

Features

  • Shell material: Steel
  • Retention clip material: Stainless steel
  • Contact base material: Copper alloy
  • Unsealable

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection crimp connection
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly straight
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform No
Substance description Lead
SVHC free No