205557-2 | AMP

D-Sub socket, 15 pole, straight, crimp connection, 205557-2

Order No.: 52F0012
MPN:
205557-2
RECEPT ASSY,15 POSN,AMPLIMITE
Series: AMPLIMITE
205557-2 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.4425 € *
Available in 12 Days: 12 pcs. - if ordered today
Total Price:
54.44 € *
Price list
Quantity
Price per unit*
1 pcs.
54.4425 €
5 pcs.
52.8836 €
10 pcs.
51.4199 €
25 pcs.
50.0276 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 205557-2, AMP

15 Position D-Shaped Connector, Receptacle, Cable-to-Cable, Panel Mount, Shell Size 2, 2.77 mm Centerline, Wire & Cable, Signal.

Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection crimp connection
Grid 2.77 mm
Assembly straight
Type of locking through hole
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin US
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes