205210-7 | AMP
D-Sub plug, 37 pole, standard, unequipped, straight, crimp connection, 205210-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4153 € *
Available in 12 Days: 2,454 pcs. - if ordered today
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
10 pcs.
3.1654 €
25 pcs.
2.9512 €
50 pcs.
2.6894 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 205210-7, AMP
HDP-20 Crimp Snap-in contact connector.
Features
- Low cost, commercial version of military equipment
- Insert flammability rating: UL 94V-0
- Shell material: Steel, tin-plated
Applications
- Industrial machinery
- Medical instrumentation
- Computers and peripherals
- RAID storage arrays
- On-machine industrial communications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | pin header | |
| Contact connection | crimp connection | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | unequipped | |
| Assembly | straight | |
| Type of locking | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |