205209-2 | AMP
D-Sub socket, 37 pole, standard, unequipped, straight, crimp connection, 205209-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0587 € *
Available in 12 Days: 1,447 pcs. - if ordered today
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.9159 €
25 pcs.
1.7850 €
50 pcs.
1.6184 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket Header, 205209-2, AMP
Shell Type: Full Metal Shell, Connector and Housing Type: Receptacle, Connector System: Cable-to-Cable, D-Sub Shell Size: 4, Sealable: No, Number of Positions: 37, Shell Material: Steel, D-Sub Contact Size: 20, Mating Retention: With, Mating Retention Type: Mounting Holes, Centerline (Pitch): 2.74 mm, Operating Temperature Range: -55 to 105 °C, For Use With: Crimp Snap-in, Shielded: Yes, Circuit Application: Signal, UL Flammability Rating: UL 94V-0.
Technical Data
- Assembly: Cable connection
- Pin number: 37-pole
- Pole image: Standard
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | unequipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |