205203-3 | AMP

D-Sub socket, 9 pole, standard, unequipped, straight, crimp connection, 205203-3

Order No.: 36P8519
EAN: 4099889786521
MPN:
205203-3
Series: AMPLIMITE
205203-3 AMP D-Sub Connectors Image 1
205203-3 AMP D-Sub Connectors Image 2
205203-3 AMP D-Sub Connectors Image 3
205203-3 AMP D-Sub Connectors Image 4
205203-3 AMP D-Sub Connectors Image 5
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available: 53 pcs.
Available in 12 Days: 649 pcs. - if ordered today
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4637 €
25 pcs.
1.3685 €
50 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket Header, 205203-3, AMP

Shell Type: Full Metal Shell, Connector and Housing Type: Receptacle, Connector System: Cable-to-Cable, D-Sub Shell Size: 1, Sealable: No, Number of Positions: 9, Shell Material: Steel, D-Sub Contact Size: 20, Mating Retention: With, Mating Retention Type: Mounting Holes, Housing Color: Black, Centerline (Pitch): 1.37 mm,2.74 mm, Operating Temperature Range: -55 to 105 °C, For Use With: Crimp Snap-in, Shielded: Yes, Circuit Application: Signal, UL Flammability Rating: UL 94V-0., Comment: Receptacles accept size 20 DF socket contacts.

Technical Data

  • Assembly: Cable connection
  • Pin number: 9-pole
  • Pole image: Standard
Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection crimp connection
Grid 2.74 mm
Pole image standard
Additional parts unequipped
Assembly straight
Type of locking through hole
Logistics
Property Value
Country of origin TW
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes