205169-1 | AMP

D-Sub socket, 50 pole, standard, equipped, straight, crimp connection, 205169-1

Order No.: 34P1486
EAN: 4099889782967
MPN:
205169-1
Series: AMPLIMITE
205169-1 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.0606 € *
Available in 12 Days: 928 pcs. - if ordered today
Total Price:
27.06 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0606 €
2 pcs.
25.3113 €
5 pcs.
23.7762 €
10 pcs.
22.1102 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 205169-1, AMP

The 205169-1 is a subminiature D connector that has compact pin and socket connectors especially designed for High density packages.

Features

  • Shielded cable clamps
  • Dual cable entry
  • Rugged and durable diecast construction
  • Supplied with jackscrews for locking with mating connector

Applications

  • Military equipment
  • Ground support devices
  • Computer peripheral equipment
  • Modems and industrial instrumentation
Technical specifications
Filter Property Value
Pin number 50 pole
Version socket header
Contact connection crimp connection
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly straight
Logistics
Property Value
Country of origin TW
Customs tariff number 85389099
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Cadmium
RoHS conform Yes