205167-1 | AMP
D-Sub socket, 37 pole, standard, straight, crimp connection, 205167-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6108 € *
Available in 12 Days: 1,577 pcs. - if ordered today
Total Price:
20.61 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6108 €
10 pcs.
19.3137 €
25 pcs.
18.1832 €
50 pcs.
17.1717 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 205167-1, AMP
37 Position D-Shaped Connector, Receptacle, Cable-to-Cable, Panel Mount, Shell Size 4, 2.77 mm Centerline, Wire & Cable, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Assembly | straight | |
| Type of locking | through hole | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |