205165-1 | AMP

D-Sub socket, 25 pole, standard, equipped, straight, crimp connection, 205165-1

Order No.: 34P1484
EAN: 4099889782950
MPN:
205165-1
Series: AMPLIMITE
205165-1 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.9587 € *
Available in 12 Days: 6,061 pcs. - if ordered today
Total Price:
13.96 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9587 €
5 pcs.
13.2328 €
10 pcs.
12.3760 €
25 pcs.
11.2931 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 205165-1, TE Connectivity

Product Type: Connector, Connector and Housing Type: Receptacle, Connector System: Cable-to-Cable, D-Sub Shell Size: 3, Sealable: No, Number of Positions: 25, Power/Signal/Coax Combination: No, Shell Plating Material: Cadmium, Non-Magnetic: No, Contact Type: Socket, Contact Type: Socket, D-Sub Contact Size: 20, Contact Current Rating (Max): 7.5 A, Mounting Hole Diameter: 3.05 mm, Centerline (Pitch): 2.77 mm, Operating Temperature Range: -55 – 125 °C, ULTRA-LITE Connector: No, Circuit Application: Signal, NASA Qualification: No.

Technical specifications
Filter Property Value
Pin number 25 pole
Version socket header
Contact connection crimp connection
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly straight
Logistics
Property Value
Country of origin TW
Customs tariff number 85389099
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Cadmium
RoHS conform No