205162-1 | AMP
D-Sub plug, 9 pole, standard, equipped, straight, crimp connection, 205162-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.3478 € *
Available in 12 Days: 72 pcs. - if ordered today
Total Price:
23.35 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3478 €
2 pcs.
21.8365 €
5 pcs.
20.5156 €
10 pcs.
19.0757 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 205162-1, AMP
The 205162-1 is a subminiature D connector that has compact pin and socket connectors especially designed for High density packages.
Features
- Shielded cable clamps
- Dual cable entry
- Rugged and durable diecast construction
- Supplied with jackscrews for locking with mating connector
Applications
- Military equipment
- Ground support devices
- Computer peripheral equipment
- Modems and industrial instrumentation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | crimp connection | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Cadmium |
| RoHS conform | No |