205161-1 | AMP
D-Sub socket, 9 pole, standard, equipped, straight, crimp connection, 205161-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4704 € *
Available in 12 Days: 1,021 pcs. - if ordered today
Total Price:
14.47 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4704 €
5 pcs.
13.7207 €
10 pcs.
12.8401 €
25 pcs.
11.7096 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 205161-1, AMP
The 205161-1 is a subminiature D connector that has compact pin and socket connectors especially designed for High density packages.
Features
- Shielded cable clamps
- Dual cable entry
- Rugged and durable diecast construction
- Supplied with jackscrews for locking with mating connector
Applications
- Military equipment
- Ground support devices
- Computer peripheral equipment
- Modems and industrial instrumentation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Cadmium |
| SVHC free | No |