204522-2 | AMP
D-Sub socket, 104 pole, high density, equipped, straight, crimp connection, 204522-2
As a private customer, you can buy this item as soon as we have it back in stock.
D-Sub socket, 204522-2, AMP
The 204522-2 is a subminiature D connector that has compact pin and socket connectors especially designed for High density packages.
Features
- Shielded cable clamps
- Dual cable entry
- Rugged and durable diecast construction
- Supplied with jackscrews for locking with mating connector
Applications
- Military equipment
- Ground support devices
- Computer peripheral equipment
- Modems and industrial instrumentation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 104 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Grid | 2.29 mm | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | No |
| Substance description | Cadmium |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |