204510-1 | AMP
D-Sub socket, 104 pole, straight, crimp connection, 204510-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.5806 € *
Standard delivery time from the manufacturer is: 27 Weeks
D-Sub socket, 204510-1, AMP
104 Position D-Shaped Connector, Receptacle, Cable-to-Cable, Panel Mount, Shell Size 6, 2.29 mm Centerline, Wire & Cable, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 104 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Grid | 2.29 mm | |
| Assembly | straight | |
| Type of locking | through hole | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |