204509-7 | AMP
D-Sub plug, 78 pole, high density, straight, crimp connection, 204509-7
Order No.: 71P4524
EAN: 4099891269159
MPN:
204509-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.3378 € *
Available in 12 Days: 700 pcs. - if ordered today
Total Price:
241.69 € *
Price list
Quantity
Price per unit*
5 pcs.
48.3378 €
15 pcs.
46.4695 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 204509-7, AMP
Plug assembly, 78 position, Size 5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 78 pole | |
| Version | pin header | |
| Contact connection | crimp connection | |
| Pole image | high density | |
| Assembly | straight | |
| Attachment (rear panel) | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | not_specified |