204508-1 | AMP

D-Sub socket, 78 pole, high density, equipped, straight, crimp connection, 204508-1

Order No.: 34P1561
EAN: 4099889783353
MPN:
204508-1
Series: AMPLIMITE
204508-1 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.3668 € *
Available in 12 Days: 4,600 pcs. - if ordered today
Total Price:
35.37 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3668 €
2 pcs.
33.0939 €
5 pcs.
31.0828 €
10 pcs.
28.8932 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 204508-1, AMP

Features

  • Shell material: Steel
  • Retention clip material: Stainless steel
  • Unsealable

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 78 pole
Version socket header
Contact connection crimp connection
Grid 2.29 mm
Pole image high density
Additional parts equipped
Assembly straight
Logistics
Property Value
Country of origin TW
Customs tariff number 85389099
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Cadmium
RoHS conform Yes