204505-1 | AMP

D-Sub plug, 44 pole, high density, equipped, straight, crimp connection, 204505-1

Order No.: 34P1536
EAN: 4099889783209
MPN:
204505-1
Series: AMPLIMITE
204505-1 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.0729 € *
Standard delivery time from the manufacturer is: 42 Weeks
Total Price:
26.07 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0729 €
2 pcs.
24.3950 €
5 pcs.
22.9194 €
10 pcs.
21.3010 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 204505-1, AMP

Box Mount D-Sub Connector, Plug, Cable-to-Cable, 44 Position, Size 3, Pin, Size 22, 2.29 mm Centerline, Wire and Cable, Signal.

Features

  • Military qualified connector
  • Unsealable
  • Shell material: Steel

Applications

  • Military equipment
  • Ground support devices
  • Computer peripheral equipment
  • Modems and industrial instrumentation
Technical specifications
Filter Property Value
Pin number 44 pole
Version pin header
Contact connection crimp connection
Grid 2.29 mm
Pole image high density
Additional parts equipped
Assembly straight
Logistics
Property Value
Customs tariff number 85472000
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform No
Substance description Cadmium
SVHC free No