2-552277-1 | AMP
D-Sub socket, 64 pole, equipped, straight, IDC connection, 2-552277-1
Order No.: 37P2924
EAN: 4099889787511
MPN:
2-552277-1
D-Sub socket, 2-552277-1, AMP
Features
- Contact base material: Copper alloy
- Unshielded
- Unsealable
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 64 pole | |
| Version | socket header | |
| Contact connection | IDC connection | |
| Grid | 2.16 mm | |
| Additional parts | equipped | |
| Assembly | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |