2-5174225-5 | AMP
D-Sub plug, 68 pole, unequipped, angled, solder pin, 2-5174225-5
Unit Price (€ / pc.)
23.7405 € *
Available: 53 pcs.
Available in 12 Days: 680 pcs. - if ordered today
Total Price:
23.74 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7405 €
2 pcs.
22.2054 €
5 pcs.
20.8607 €
10 pcs.
19.3970 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 2-5174225-5, AMP
PCB D-Sub Connector, Plug, Cable-to-Board, 68 Position, 1.27 mm Centerline, 2 Row, Square, Standard profile.
Features
- Shielded
- Contact base material: Phosphor-Bronze
- Insert flammability rating: UL 94V-0
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 68 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 1.27 mm | |
| Additional parts | unequipped | |
| Assembly | angled | |
| Type of locking | latch locking |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |