2-338168-2 | AMP
D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 2-338168-2
Order No.: 36P9294
EAN: 4099889787313
MPN:
2-338168-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6402 € *
Available in 12 Days: 1,434 pcs. - if ordered today
Total Price:
6.64 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6402 €
10 pcs.
6.1642 €
25 pcs.
5.7477 €
50 pcs.
5.2241 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 2-338168-2, AMP
PCB D-Sub Connector, Plug, Cable-to-Board, 9 Position, 2.74 mm Centerline, 2 Row, Size 1, Round, Standard.
Features
- Flame retardant thermoplastic housing material
- Low cost front Metal-Shell design
- Contact base material: Phosphor-Bronze
- Shell material: Steel, tin-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert M3 | |
| Performance level | 2 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |