1761028-3 | AMP

D-Sub socket, 50 pole, standard, equipped, angled, solder pin, 1761028-3

Order No.: 36P4633
EAN: 4099889783902
MPN:
1761028-3
Series: AMPLIMITE
1761028-3 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9845 € *
Available in 12 Days: 590 pcs. - if ordered today
Total Price:
179.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
8.9845 €

D-Sub socket, 1761028-3, AMP

PCB D-Sub Connector, Receptacle, Cable-to-Board, 50 Position, 1.27 mm Centerline, 2 Row, Standard Profile.

Features

  • Excellent EMI/RFI protection
  • Protects your system with shields that mate before contacts, with ground mating first and breaking last
  • Board connectors compatible with standard thru-hole flow solder and surface-mount reflow solder processes

Applications

  • Industrial machinery
  • Medical instrumentation
  • Computers and peripherals
  • RAID storage arrays
  • On-machine industrial communications
Technical specifications
Filter Property Value
Pin number 50 pole
Version socket header
Contact connection solder pin
Grid 1.27 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking latch locking
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15