1757836-1 | AMP
D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 1757836-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.7615 € *
Available in 12 Days: 156 pcs. - if ordered today
D-Sub socket, 1757836-1, AMP
D-Sub Connector, Receptacle, Post Diameter 0.76 mm, Right Angle, Cable-to-Board, 9 Position, Size 1, Socket, Size 20.
Features
- Unsealable
- Shell plating material: Zinc
- Contact base material: Beryllium copper, brass
- Shell material: Steel
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |