1757830-4 | AMP
D-Sub socket, 37 pole, standard, equipped, straight, solder pin, 1757830-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.124 € *
Standard delivery time from the manufacturer is: 42 Weeks
D-Sub socket, 1757830-4, AMP
D-Sub Connector, Plug, Post Diameter 0.76 mm, Vertical, Cable-to-Board, 37 Position, Size 4, Pin, Size 20.
Features
- Unsealable
- Shell plating material: Zinc
- Contact base material: Beryllium copper, brass
- Shell material: Steel
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |