1757828-5 | AMP
D-Sub socket, 50 pole, standard, equipped, straight, solder pin, 1757828-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.9592 € *
Available in 12 Days: 13 pcs. - if ordered today
Total Price:
101.96 € *
Price list
Quantity
Price per unit*
1 pcs.
101.9592 €
2 pcs.
97.2468 €
5 pcs.
92.9628 €
10 pcs.
86.5963 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 1757828-5, AMP
D-Sub Connector, Receptacle, Post Diameter 0.76 mm, Vertical, Cable-to-Board, 50 Position, Size 5, Pin, Size 20.
Features
- Unsealable
- Shell plating material: Zinc
- Contact base material: Beryllium copper, brass
- Shell material: Steel
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 50 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |