1757828-3 | AMP

D-Sub socket, 25 pole, standard, equipped, straight, solder pin, 1757828-3

Order No.: 34P1419
EAN: 4099889782745
MPN:
1757828-3
Series: AMPLIMITE
1757828-3 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.226 € *
Standard delivery time from the manufacturer is: 42 Weeks
Total Price:
6,800.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
225 pcs.
30.226 €

D-Sub socket, 1757828-3, AMP

D-Sub Connector, Receptacle, Post Diameter 0.76 mm, Vertical, Cable-to-Board, 25 Position, Size 3, Pin, Size 20.

Features

  • Unsealable
  • Shell plating material: Zinc
  • Contact base material: Beryllium copper, brass
  • Shell material: Steel

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 25 pole
Version socket header
Contact connection solder pin
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly straight
Logistics
Property Value
Customs tariff number 85366910
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No