1757827-4 | AMP

D-Sub plug, 37 pole, standard, equipped, straight, solder pin, 1757827-4

Order No.: 34P1404
EAN: 4099889782608
MPN:
1757827-4
Series: AMPLIMITE
1757827-4 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
82.9787 € *
Available in 12 Days: 4 pcs. - if ordered today
Total Price:
165.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
82.9787 €

Box Mount D-Sub Connector, 1757827-4, TE Connectivity

Product Type: Connector, Connector and Housing Type: Plug, Connector System: Cable-to-Board, D-Sub Shell Size: 4, Sealable: No, PCB Mount Orientation: Vertical, Number of Positions: 37, Power/Signal/Coax Combination: No, Shell Plating Material: Zinc, Non-Magnetic: No, Contact Base Material: Brass or Beryllium Copper, Contact Type: Pin, D-Sub Contact Size: 20, Contact Current Rating (Max): 5 A, Termination Post Length: 3.95 mm, Mounting Hole Diameter: 3.05 mm, Centerline (Pitch): 2.77 mm, Post Diameter: .76 mm, Operating Temperature Range: -55 – 125 °C, ULTRA-LITE Connector: No, Circuit Application: Signal, NASA Qualification: No., Comment: "Z" is stamped on connectors following M24308 part number as required. "Z" designates zinc shell plating.

Technical specifications
Filter Property Value
Pin number 37 pole
Version pin header
Contact connection solder pin
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Attachment (rear panel) PCB mounting
Logistics
Property Value
Country of origin TH
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead