1757826-5 | AMP
D-Sub socket, 78 pole, high density, straight, crimp connection, 1757826-5
Order No.: 71P3360
EAN: 4099891269029
MPN:
1757826-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.9855 € *
Available in 12 Days: 363 pcs. - if ordered today
Total Price:
65.99 € *
Price list
Quantity
Price per unit*
1 pcs.
65.9855 €
2 pcs.
61.7253 €
5 pcs.
57.9887 €
10 pcs.
53.9070 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 1757826-5, AMP
Box mount D-Sub connector, Receptacle, Cable-to-Cable, 78 Position, size 5, Socket, size 22, 2.29 mm Centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 78 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Grid | 2.29 mm | |
| Pole image | high density | |
| Assembly | straight | |
| Attachment (rear panel) | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |