1757824-6 | AMP

D-Sub socket, 104 pole, high density, equipped, straight, crimp connection, 1757824-6

Order No.: 34P1551
EAN: 4099889783339
MPN:
1757824-6
Series: AMPLIMITE
1757824-6 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
84.4305 € *
Available in 12 Days: 60 pcs. - if ordered today
Total Price:
84.43 € *
Price list
Quantity
Price per unit*
1 pcs.
84.4305 €
2 pcs.
78.9803 €
5 pcs.
74.1965 €
10 pcs.
68.9724 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 1757824-6, AMP

D-Sub Connector, Receptacle, Cable-to-Cable, 104 Position, Size 6, Socket, Size 22, 2.99 mm Centerline, Wire and Cable, Signal.

Features

  • Unsealable
  • Shell plating material: Zinc
  • Blindmate: No
  • Shell material: Steel

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 104 pole
Version socket header
Contact connection crimp connection
Grid 2.29 mm
Pole image high density
Additional parts equipped
Assembly straight
Logistics
Property Value
Country of origin TH
Customs tariff number 85369001
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes